Microchip MIC5209-2.5YS, Voltage Regulator 16V SOT-223 3-Pin
- RS Stock No.:
- 177-0450
- Mfr. Part No.:
- MIC5209-2.5YS
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 78 units)*
MYR430.17
FREE delivery for orders over RM 150.00
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 78 - 78 | MYR5.515 | MYR430.17 |
| 156 - 234 | MYR5.394 | MYR420.73 |
| 312 + | MYR5.294 | MYR412.93 |
*price indicative
- RS Stock No.:
- 177-0450
- Mfr. Part No.:
- MIC5209-2.5YS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 8μA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | MIC5209 | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 8μA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series MIC5209 | ||
Height 1.6mm | ||
Length 6.5mm | ||
Width 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The MIC5209 is an efficient linear voltage regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy.Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life.
Output voltage range: 1.8V to 15V
Meets Intel® Slot 1 and Slot 2 requirements
Guaranteed 500mA output over the full operating temperature range
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Thermally efficient surface-mount package
Output voltage range: 1.8V to 15V
Meets Intel® Slot 1 and Slot 2 requirements
Guaranteed 500mA output over the full operating temperature range
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Thermally efficient surface-mount package
Low temperature coefficient
Current and thermal limiting
Reversed battery protection
No-load stability
Related links
- Microchip MIC5209-2.5YS, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MIC5209-2.5YS-TR, Voltage Regulator 20V SOT-223 3-Pin
- Microchip MIC39100-1.8WS, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1703AT-3302E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1703AT-3002E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1703AT-5002E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MIC5209-3.3YS, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MIC5209-3.3YS-TR, Voltage Regulator 16V SOT-223 4-Pin
