Texas Instruments, Voltage Regulator 18V 3-Pin
- RS Stock No.:
- 145-5961
- Mfr. Part No.:
- LM1085IS-12/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-5961
- Mfr. Part No.:
- LM1085IS-12/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Series | LM1085 | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 2.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Width 8.64mm | ||
Length 10.16mm | ||
Series LM1085 | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 2.6V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 3A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 18V 3-Pin
- Texas Instruments LM1085IS-12/NOPB, Voltage Regulator 18V 3-Pin
- Texas Instruments LM1085IS-3.3/NOPB, Voltage Regulator 18V 3-Pin
- Texas Instruments, Voltage Regulator 25V 3-Pin
- Texas Instruments, Voltage Regulator 29V 3-Pin
- Texas Instruments LM1085IS-ADJ/NOPB, Voltage Regulator 29V 3-Pin
- Texas Instruments, Voltage Regulator 300mV 3-Pin
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
