Texas Instruments LM1085IS-3.3/NOPB, Voltage Regulator 18V 3-Pin
- RS Stock No.:
- 197-7189
- Mfr. Part No.:
- LM1085IS-3.3/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR59.90
FREE delivery for orders over RM 150.00
Last RS stock
- Final 25 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR11.98 | MYR59.90 |
| 25 + | MYR9.858 | MYR49.29 |
*price indicative
- RS Stock No.:
- 197-7189
- Mfr. Part No.:
- LM1085IS-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Height | 4.57mm | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Series | LM1085 | |
| Width | 8.64mm | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Height 4.57mm | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Series LM1085 | ||
Width 8.64mm | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments, Voltage Regulator 18V 3-Pin
- Texas Instruments LM1085IS-12/NOPB, Voltage Regulator 18V 3-Pin
- Texas Instruments LM1085IS-ADJ/NOPB, Voltage Regulator 29V 3-Pin
- Texas Instruments LM1085IS-5.0/NOPB, Voltage Regulator 25V 3-Pin
- Texas Instruments LP2992IM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LMS8117AMP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117T-3.3/NOPB, Voltage Regulator 15V TO-220 3-Pin
- onsemi NCP5501DT50RKG, Voltage Regulator 18V 3-Pin
