Microchip MIC5203-3.3YM5-TR, Voltage Regulator 20V SOT-23 4-Pin

Subtotal (1 reel of 3000 units)*

MYR6,600.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR2.20MYR6,600.00

*price indicative

RS Stock No.:
598-703
Mfr. Part No.:
MIC5203-3.3YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Reverse

Mount Type

Surface

Quiescent Current

10nA

Pin Count

4

Standards/Approvals

RoHS

Series

MIC5203

Height

1.45mm

Length

2.9mm

Width

1.6mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

20V

Minimum Input Voltage

-20V

Automotive Standard

No

The Microchip Low-dropout voltage regulator is designed to provide a stable output for a variety of applications, ensuring efficient performance in compact designs. Optimised for low power consumption, this device operates seamlessly to maintain a precise voltage level, even under varying load conditions. Its compact packaging and low noise characteristics make it an ideal choice for portable devices and sensitive electronics. With a simple setup process and minimal external components required, this regulator streamlines integration, thus reducing development time and effort. Built to enhance device reliability, it offers both over-current and thermal protection, making it a dependable solution for modern electronics. Overall, this product exemplifies a balance of efficiency, performance, and ease of use, perfectly catering to the demands of engineers and designers alike.

Offers low noise performance for sensitive applications

Designed to handle a wide range of input voltages

Supplies a consistent output voltage with high load and line regulation

Compact size enables space-efficient design solutions

Includes built-in protections for over-current and thermal conditions

Requires minimal external components for easy integration

Provides high efficiency for extended battery life in portable devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy