Microchip MIC5203-3.3YM4-TR, Voltage Regulator 20V SOT-143 4-Pin

Subtotal (1 reel of 3000 units)*

MYR12,549.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR4.183MYR12,549.00

*price indicative

RS Stock No.:
598-302
Mfr. Part No.:
MIC5203-3.3YM4-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-143

Polarity

Reverse

Mount Type

Surface

Quiescent Current

10nA

Pin Count

4

Height

1mm

Standards/Approvals

RoHS

Width

1.3mm

Series

MIC5203

Length

2.92mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

20V

Minimum Input Voltage

-20V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low-dropout voltage regulator stands out for its simplicity and efficiency in converting voltage levels for various applications. With a stellar performance in regulating output voltage, it is designed to ensure stable power supply to sensitive circuitry and components. The device boasts a robust thermal performance and features a minimal footprint, making it a great fit for compact designs. Its low quiescent current helps extend battery life, making it ideal for portable devices. This voltage regulator offers reliable performance, making it a preferred choice for both professional engineers and hobbyists alike. Whether you are developing a new product or enhancing an existing design, this solution excels in delivering the required performance with a high level of reliability.

Low quiescent current

Low dropout voltage

Tight load and line regulation

Low temperature coefficient

Current and thermal limiting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy