ROHM BD900M5WHFP-CTR, Voltage Regulator 45V HRP5 5-Pin
- RS Stock No.:
- 331-671
- Mfr. Part No.:
- BD900M5WHFP-CTR
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR48.18
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR9.636 | MYR48.18 |
| 50 - 95 | MYR9.156 | MYR45.78 |
| 100 - 495 | MYR8.484 | MYR42.42 |
| 500 - 995 | MYR7.798 | MYR38.99 |
| 1000 + | MYR7.514 | MYR37.57 |
*price indicative
- RS Stock No.:
- 331-671
- Mfr. Part No.:
- BD900M5WHFP-CTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HRP5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Series | BD9xxM5-C | |
| Standards/Approvals | RoHS | |
| Height | 2.005mm | |
| Width | 9.395mm | |
| Length | 10.54mm | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HRP5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Series BD9xxM5-C | ||
Standards/Approvals RoHS | ||
Height 2.005mm | ||
Width 9.395mm | ||
Length 10.54mm | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC-Q100 | ||
The ROHM LDO Regulators are linear regulators using the QuiCurTM topology which designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. The devices feature the integrated Over Current Protection to protect the device from a damage caused by a short circuiting or an overload.
AEC-Q100 Qualified
Functional safety supportive automotive products
Automotive grade
Thermal shutdown protection
Under voltage lock out
Related links
- ROHM BD933M5WHFP-CTR, Voltage Regulator 45V HRP5 5-Pin
- ROHM BD900M5HFP-CTR, Voltage Regulator 45V HRP5 5-Pin
- ROHM BD950M5WHFP-CTR, Voltage Regulator 45V HRP5 5-Pin
- ROHM BD950M5HFP-CTR, Voltage Regulator 45V HRP5 5-Pin
- ROHM BD933M5HFP-CTR, Voltage Regulator 45V HRP5 5-Pin
- ROHM, Linear Voltage Regulator 45V 5-Pin
- ROHM BD725L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- ROHM BD750L05G-CTR, Linear Voltage Regulator 45V 5-Pin
