ROHM BD950M5WHFP-CTR, Voltage Regulator 45V HRP5 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR48.18

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45MYR9.636MYR48.18
50 - 95MYR9.156MYR45.78
100 - 495MYR8.484MYR42.42
500 - 995MYR7.798MYR38.99
1000 +MYR7.514MYR37.57

*price indicative

Packaging Options:
RS Stock No.:
331-669
Mfr. Part No.:
BD950M5WHFP-CTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HRP5

Mount Type

Surface

Polarity

Reverse

Pin Count

5

Series

BD9xxM5-C

Length

10.54mm

Width

9.395mm

Standards/Approvals

RoHS

Height

2.005mm

Maximum Operating Temperature

150°C

Minimum Input Voltage

3V

Maximum Input Voltage

45V

Automotive Standard

AEC-Q100

The ROHM LDO Regulators are linear regulators using the QuiCurTM topology which designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. The devices feature the integrated Over Current Protection to protect the device from a damage caused by a short circuiting or an overload.

AEC-Q100 Qualified

Functional safety supportive automotive products

Automotive grade

Thermal shutdown protection

Under voltage lock out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy