ROHM BD433S5EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-727
- Mfr. Part No.:
- BD433S5EFJ-CE2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR31.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR62.98
FREE delivery for orders over RM 150.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR6.298 | MYR62.98 | - |
| 100 - 240 | MYR5.982 | MYR59.82 | MYR31.60 |
| 250 - 490 | MYR5.542 | MYR55.42 | MYR189.00 |
| 500 - 990 | MYR5.102 | MYR51.02 | MYR598.00 |
| 1000 + | MYR4.915 | MYR49.15 | MYR1,383.00 |
*price indicative
- RS Stock No.:
- 264-727
- Mfr. Part No.:
- BD433S5EFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Quiescent Current | 38μA | |
| Pin Count | 8 | |
| Series | BD4xxS5-C | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Quiescent Current 38μA | ||
Pin Count 8 | ||
Series BD4xxS5-C | ||
Standards/Approvals AEC-Q100 | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
The ROHM Automotive 500mA 3.3V, Fixed Output LDO is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of ±2% (3.3V or 5V Typ), 500mA output current and 38μA (Typ) current consumption. This regulator is therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, this IC also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
High Output Voltage Accuracy ±2%
Output Voltage 3.3V or 5.0V (Typ)
Enable Input (Only W includes Enable Input)
Over Current Protection
Thermal Shutdown Protection
AEC-Q100 Qualified Grade 1
Related links
- ROHM BD450S5EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S2WFP3-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S2EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD933N5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD933N5WFP-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S2WFP3-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
