ROHM BD450S2WFP3-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-717
- Mfr. Part No.:
- BD450S2WFP3-CE2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR22.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR44.30
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR8.86 | MYR44.30 | - |
| 50 - 95 | MYR8.42 | MYR42.10 | MYR22.00 |
| 100 - 495 | MYR7.798 | MYR38.99 | MYR106.20 |
| 500 - 995 | MYR7.178 | MYR35.89 | MYR841.00 |
| 1000 + | MYR6.906 | MYR34.53 | MYR1,954.00 |
*price indicative
- RS Stock No.:
- 264-717
- Mfr. Part No.:
- BD450S2WFP3-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Quiescent Current | 40μA | |
| Pin Count | 8 | |
| Series | BD4xxS2-C | |
| Width | 7mm | |
| Height | 1.8mm | |
| Length | 6.53mm | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Quiescent Current 40μA | ||
Pin Count 8 | ||
Series BD4xxS2-C | ||
Width 7mm | ||
Height 1.8mm | ||
Length 6.53mm | ||
Standards/Approvals AEC-Q100 | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The ROHM Fixed Output LDO Regulators with Enable Input are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of ±2% (3.3V or 5.0V Typ), 200mA output current and 40μA (Typ) current consumption. These regulators are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. A logical HIGH at the CTL pin enables the device and LOW at the CTL pin not enables the device. (Only W Includes switch) Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, these ICs also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
Output Current 200mA
High Output Voltage Accuracy ±2%
Output Voltage 3.3V or 5.0V (Typ)
Enable Input (Only W includes Enable Input)
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Related links
- ROHM BD450S5EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S2WFP3-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S2EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD933N5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S5EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD933N5WFP-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
