ROHM BD433S2WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-488
- Mfr. Part No.:
- BD433S2WEFJ-CE2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR49.47
FREE delivery for orders over RM 150.00
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR4.947 | MYR49.47 | - |
| 100 - 240 | MYR4.701 | MYR47.01 | 4% |
| 250 - 490 | MYR4.352 | MYR43.52 | 12% |
| 500 - 990 | MYR4.009 | MYR40.09 | 18% |
| 1000 + | MYR3.861 | MYR38.61 | 21% |
*price indicative
- RS Stock No.:
- 264-488
- Mfr. Part No.:
- BD433S2WEFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Quiescent Current | 40μA | |
| Pin Count | 8 | |
| Standards/Approvals | AEC-Q100 | |
| Width | 7mm | |
| Series | BD4xxS2-C | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Quiescent Current 40μA | ||
Pin Count 8 | ||
Standards/Approvals AEC-Q100 | ||
Width 7mm | ||
Series BD4xxS2-C | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The ROHM Fixed Output LDO Regulators are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of ±2% (3.3V or 5.0V Typ), 200mA output current and 40μA (Typ) current consumption. These regulators are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. A logical HIGH at the CTL pin enables the device and LOW at the CTL pin not enables the device. (Only W Includes switch) Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, these ICs also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
Enable Input (Only W Includes Enable Input)
Over Current Protection
Thermal Shutdown Protection
AEC-Q100 Qualified Grade 1
Functional Safety Supportive Automotive Products
Related links
- ROHM BD450S5EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S2WFP3-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S2EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD933N5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S5EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD933N5WFP-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
