ROHM BD33IC0VEFJ-ME2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR51.99

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR5.199MYR51.99-
100 - 240MYR4.94MYR49.404%
250 - 490MYR4.578MYR45.7811%
500 - 990MYR4.21MYR42.1019%
1000 +MYR4.054MYR40.5422%

*price indicative

Packaging Options:
RS Stock No.:
264-476
Mfr. Part No.:
BD33IC0VEFJ-ME2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

HTSOP-J8

Quiescent Current

700μA

Pin Count

8

Power Rating

2110mW

Length

6mm

Standards/Approvals

AEC-Q100

Width

4.9mm

Height

1mm

Minimum Input Voltage

2.4V

Maximum Input Voltage

7V

Maximum Operating Temperature

105°C

Automotive Standard

AEC-Q100

The ROHM 3.3V and Fixed Output LDO regulator with output current 1A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random. It has package type HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON or OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High accuracy reference voltage circuit

Built-in Over Current Protection circuit

Built-in Thermal Shut Down circuit

With shut down switch

AEC-Q100 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy