ROHM BD25IC0VEFJ-ME2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-423
- Mfr. Part No.:
- BD25IC0VEFJ-ME2
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR51.99
FREE delivery for orders over RM 150.00
In Stock
- Plus 150 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR5.199 | MYR51.99 |
| 100 - 240 | MYR4.94 | MYR49.40 |
| 250 - 490 | MYR4.578 | MYR45.78 |
| 500 - 990 | MYR4.21 | MYR42.10 |
| 1000 + | MYR4.054 | MYR40.54 |
*price indicative
- RS Stock No.:
- 264-423
- Mfr. Part No.:
- BD25IC0VEFJ-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 500μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Height | 1mm | |
| Length | 6mm | |
| Width | 4.9mm | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Input Voltage | 7V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Input Voltage | 2.4V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 500μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Height 1mm | ||
Length 6mm | ||
Width 4.9mm | ||
Standards/Approvals AEC-Q100 | ||
Maximum Input Voltage 7V | ||
Maximum Operating Temperature 105°C | ||
Minimum Input Voltage 2.4V | ||
Automotive Standard AEC-Q100 | ||
The ROHM 2.5V Fixed Output LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random. It has package type HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit
Built-in Thermal Shut Down circuit
With shut down switch
AEC-Q100 Qualified
Related links
- ROHM BD25IA5VEFJ-ME2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD30IC0VEFJ-ME2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD10IA5VEFJ-ME2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD12IA5VEFJ-ME2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD15IA5VEFJ-ME2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD30IA5VEFJ-ME2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD33IC0VEFJ-ME2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD15IC0VEFJ-ME2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
