ROHM BD50HC0VEFJ-CE2, Voltage Regulator 8V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-402
- Mfr. Part No.:
- BD50HC0VEFJ-CE2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR37.25
FREE delivery for orders over RM 150.00
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR7.45 | MYR37.25 | - |
| 50 - 95 | MYR7.074 | MYR35.37 | 5% |
| 100 - 495 | MYR6.558 | MYR32.79 | 11% |
| 500 - 995 | MYR6.04 | MYR30.20 | 18% |
| 1000 + | MYR5.806 | MYR29.03 | 22% |
*price indicative
- RS Stock No.:
- 264-402
- Mfr. Part No.:
- BD50HC0VEFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Quiescent Current | 1.2mA | |
| Pin Count | 8 | |
| Length | 6mm | |
| Height | 1mm | |
| Width | 4.9mm | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Input Voltage | 8V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Quiescent Current 1.2mA | ||
Pin Count 8 | ||
Length 6mm | ||
Height 1mm | ||
Width 4.9mm | ||
Standards/Approvals AEC-Q100 | ||
Maximum Input Voltage 8V | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The ROHM 5V Fixed Output LDO regulator with output current 1.0A. The output accuracy is ±3% between Ta equal to -40℃ to +125℃. It has package type HTSOP-J8 which is small and good heat resistance. Over current protection (for protecting the IC from destruction by output short circuit), circuit current ON or OFF switch (for setting the circuit 0 μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
AEC-Q100 Qualified
High Accuracy Reference Voltage Circuit
Built-in Over Current Protection Circuit
Built-in Thermal Shutdown Circuit
With Shutdown Switch
Related links
- ROHM BD00HC5WEFJ-E2, Voltage Regulator 8V HTSOP-J8 8-Pin
- ROHM BD450S5EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S2WFP3-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S2EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD933N5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S5EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
