STMicroelectronics L7824CV-DG, Voltage Regulator 35V TO-220 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 tube of 50 units)*

MYR108.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
Saving
50 - 450MYR2.16MYR108.00-
500 - 950MYR2.053MYR102.654%
1000 +MYR1.901MYR95.0511%

*price indicative

RS Stock No.:
152-217
Mfr. Part No.:
L7824CV-DG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Quiescent Current

6A

Pin Count

3

Height

9.15mm

Length

10.4mm

Width

4.6mm

Series

L78

Standards/Approvals

RoHS

Minimum Input Voltage

11.5V

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Positive Regulators is available in TO 220, TO 220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. The regulator can provide local on card regulation, eliminating the distribution problems associated with single point regulation. It embeds internal current limiting, thermal shut down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1 A output current.

Thermal overload protection

Short circuit protection

Output transition SOA protection

2 % output voltage tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy