STMicroelectronics L7805ABV-DG, Voltage Regulator 35V TO-220 3-Pin

This image is representative of the product range

Subtotal (1 pack of 20 units)*

MYR47.68

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
20 +MYR2.384MYR47.68

*price indicative

RS Stock No.:
152-204
Mfr. Part No.:
L7805ABV-DG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Quiescent Current

6mA

Pin Count

3

Standards/Approvals

RoHS

Length

10.4mm

Series

L78

Width

4.6mm

Height

9.15mm

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Automotive Standard

No

The STMicroelectronics Positive voltage regulator, This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Thermal overload protection

Short circuit protection

Output transition SOA protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy