STMicroelectronics L7805ABV-DG, Voltage Regulator 35V TO-220 3-Pin
- RS Stock No.:
- 152-203
- Mfr. Part No.:
- L7805ABV-DG
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR120.90
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | MYR2.418 | MYR120.90 | - |
| 500 - 950 | MYR2.298 | MYR114.90 | 4% |
| 1000 + | MYR2.129 | MYR106.45 | 11% |
*price indicative
- RS Stock No.:
- 152-203
- Mfr. Part No.:
- L7805ABV-DG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Height | 9.15mm | |
| Series | L78 | |
| Length | 10.4mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Height 9.15mm | ||
Series L78 | ||
Length 10.4mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
The STMicroelectronics Positive voltage regulator, This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Thermal overload protection
Short circuit protection
Output transition SOA protection
Related links
- STMicroelectronics L7805ABV-DG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7815CV-DG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7824CV-DG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7805CV-DG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7805ACV-DG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7915CV-DG, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-220 3-Pin
