STMicroelectronics LD2985BM33R, Voltage Regulator 16V 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save MYR19.40

View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR38.60

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180MYR1.93MYR38.60-
200 - 480MYR1.833MYR36.66MYR19.40
500 - 980MYR1.698MYR33.96MYR116.00
1000 - 1980MYR1.563MYR31.26MYR367.00
2000 +MYR1.507MYR30.14MYR846.00

*price indicative

Packaging Options:
RS Stock No.:
151-826
Distrelec Article No.:
304-37-466
Mfr. Part No.:
LD2985BM33R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Quiescent Current

2mA

Pin Count

5

Standards/Approvals

RoHS

Series

LD2985

Maximum Input Voltage

16V

Minimum Input Voltage

300mV

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
MY
The STMicroelectronics low drop and low noise voltage regulator, it is fixed output voltage regulator. The ultra low drop voltage and the low quiescent current make them particularly suitable for low noise, low power applications, and in battery powered systems. In sleep mode quiescent current is less than 1 μA when INHIBIT pin is pulled low. Shutdown logic control function is available on pin 3 (TTL compatible).

Internal current and thermal limit

Low output noise voltage 30 μVrms

Logic controlled electronic shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy