STMicroelectronics LD2985BM33R, Voltage Regulator 16V 5-Pin

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

MYR3,813.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR1.271MYR3,813.00

*price indicative

RS Stock No.:
151-825
Mfr. Part No.:
LD2985BM33R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Quiescent Current

2mA

Pin Count

5

Standards/Approvals

RoHS

Series

LD2985

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Minimum Input Voltage

300mV

Automotive Standard

No

COO (Country of Origin):
MY
The STMicroelectronics low drop and low noise voltage regulator, it is fixed output voltage regulator. The ultra low drop voltage and the low quiescent current make them particularly suitable for low noise, low power applications, and in battery powered systems. In sleep mode quiescent current is less than 1 μA when INHIBIT pin is pulled low. Shutdown logic control function is available on pin 3 (TTL compatible).

Internal current and thermal limit

Low output noise voltage 30 μVrms

Logic controlled electronic shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy