STMicroelectronics LD2980CM33TR, Voltage Regulator 16V 5-Pin
- RS Stock No.:
- 151-819
- Mfr. Part No.:
- LD2980CM33TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR3,933.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR1.311 | MYR3,933.00 |
*price indicative
- RS Stock No.:
- 151-819
- Mfr. Part No.:
- LD2980CM33TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 80μA | |
| Pin Count | 5 | |
| Series | LD2980 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 300mV | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 80μA | ||
Pin Count 5 | ||
Series LD2980 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 300mV | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics low drop voltage regulator able to provide up to 800 mA of output current, available even in adjustable version (VREF = 1.25 V). Concerning fixed versions, are offered the following output voltages: 1.2 V, 1.8 V, 2.5 V, 2.85 V, 3.3 V and 5.0 V. The device is supplied in: SOT-223, DPAK, SO-8 and TO-220. The SOT-223 and DPAK surface mount packages optimize the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load.
Internal current and thermal limit
Output current up to 800 mA
Supply voltage rejection is 75 dB
Related links
- STMicroelectronics LD2980CM33TR, Voltage Regulator 16V 5-Pin
- STMicroelectronics LD2985BM33R, Voltage Regulator 16V 5-Pin
- STMicroelectronics LD2980CM50TR, Voltage Regulator 16V 5-Pin
- Microchip, Voltage Regulator 16V 5-Pin
- Texas Instruments, LOD Voltage Regulator 16V 5-Pin
- Microchip MIC29312WU, Voltage Regulator 16V 5-Pin
- MaxLinear SPX29302T5-L/TR, Voltage Regulator 16V 5-Pin
- Microchip, Linear Voltage Regulator 16V 5-Pin
