STMicroelectronics LD1086D2MTR, Voltage Regulator 30V 8-Pin
- RS Stock No.:
- 151-810
- Mfr. Part No.:
- LD1086D2MTR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR4,067.00
FREE delivery for orders over RM 150.00
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR4.067 | MYR4,067.00 |
*price indicative
- RS Stock No.:
- 151-810
- Mfr. Part No.:
- LD1086D2MTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 10mA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | LD1086 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 10mA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series LD1086 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 30V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics low drop voltage regulator, it is capable of providing up to 1.5 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1086 is pin-to-pin compatible with older 3-terminal adjustable regulators, but has better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, increasing efficiency.
Internal power and thermal limit
Output current guaranteed up to 1.5 A
Pinout compatibility with standard adjustable voltage regulators
Related links
- STMicroelectronics LD1086D2MTR, Voltage Regulator 30V 8-Pin
- Texas Instruments LP2951CMM/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V MDIP 8-Pin
- Texas Instruments LP2951ACMM-3.3/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V MSOP 8-Pin
- Microchip MIC2951-03YM-TR, Regulator 30V SOT-23 8-Pin
- STMicroelectronics L78L05CD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L05ABD13TR, Voltage Regulator 30V SOIC 8-Pin
