Texas Instruments Undervoltage Detector 5-Pin SC-70, LMS33460MG/NOPB
- RS Stock No.:
- 761-4621
- Mfr. Part No.:
- LMS33460MG/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR20.43
FREE delivery for orders over RM 150.00
Last RS stock
- Final 830 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 240 | MYR2.043 | MYR20.43 |
| 250 - 490 | MYR2.033 | MYR20.33 |
| 500 + | MYR1.872 | MYR18.72 |
*price indicative
- RS Stock No.:
- 761-4621
- Mfr. Part No.:
- LMS33460MG/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Undervoltage Detector | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Output Current | 30mA | |
| Maximum Input Voltage | 7V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.1mm | |
| Length | 2.15mm | |
| Series | LMS33460 | |
| Minimum Input Voltage | 0.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Undervoltage Detector | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Output Current 30mA | ||
Maximum Input Voltage 7V | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Height 1.1mm | ||
Length 2.15mm | ||
Series LMS33460 | ||
Minimum Input Voltage 0.8V | ||
Automotive Standard No | ||
Microprocessor Supervisory & Reset Circuits, National Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Texas Instruments Undervoltage Detector 5-Pin SC-70
- Texas Instruments Comparator Open Collector O/P, 0.45 μs 5V 5 V 5-Pin SC-70
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 5-Pin SC-70
- Texas Instruments Comparator Push Pull O/P, 7 ns 5V 2.7 V 5-Pin SC-70
- Texas Instruments Surface Mount ±2.7°C, 5-Pin SC-70
- Texas Instruments LM20 Series Surface Mount ±2.5°C, 5-Pin SC-70
- Texas Instruments Comparator Open Drain O/P, 45 ns 5.5V 3 V 5-Pin SC-70
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 5-Pin SC-70, LM4040BIM7-2.5/NOPB
