Texas Instruments Undervoltage Detector 5-Pin SC-70
- RS Stock No.:
- 162-6304
- Mfr. Part No.:
- LMS33460MG/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-6304
- Mfr. Part No.:
- LMS33460MG/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Undervoltage Detector | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Maximum Input Voltage | 7V | |
| Output Current | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 85°C | |
| Series | LMS33460 | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.1mm | |
| Length | 2.15mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 0.8V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Undervoltage Detector | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Maximum Input Voltage 7V | ||
Output Current 30mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 85°C | ||
Series LMS33460 | ||
Standards/Approvals REACH, RoHS | ||
Height 1.1mm | ||
Length 2.15mm | ||
Automotive Standard No | ||
Minimum Input Voltage 0.8V | ||
Microprocessor Supervisory & Reset Circuits, National Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Texas Instruments Undervoltage Detector 5-Pin SC-70, LMS33460MG/NOPB
- Texas Instruments Comparator Open Collector O/P, 0.45 μs 5V 5 V 5-Pin SC-70
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 5-Pin SC-70
- Texas Instruments Comparator Push Pull O/P, 7 ns 5V 2.7 V 5-Pin SC-70
- Texas Instruments LM20 Series Surface Mount ±2.5°C, 5-Pin SC-70
- Texas Instruments Surface Mount ±2.7°C, 5-Pin SC-70
- Texas Instruments Comparator Open Drain O/P, 45 ns 5.5V 3 V 5-Pin SC-70
- LMV331M7/NOPB Texas Instruments Comparator Open Collector O/P, 0.45 μs 5V 5 V 5-Pin SC-70
