STMicroelectronics EVLSRK1004C
- RS Stock No.:
- 287-6260
- Mfr. Part No.:
- EVLSRK1004C
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR330.12
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR330.12 |
*price indicative
- RS Stock No.:
- 287-6260
- Mfr. Part No.:
- EVLSRK1004C
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Synchronous Rectifier Controller | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Synchronous Rectifier Controller | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics demonstration board designed for evaluation of the SRK1004x synchronous rectification controller. The control scheme of this IC is such that the SR MOSFET is switched on as soon as current starts flowing through its body diode and it is then switched off as current approaches zero.
Able to operate in both low-side and high-side configuration
Fast short-circuit detector
Internal gate drive for N-channel MOSFET
Related links
- STMicroelectronics
- STMicroelectronics VIPERP3QR8STR
- STMicroelectronics VIPERP3QR8S
- STMicroelectronics HVLED101TR 14-Pin
- STMicroelectronics SRK1004BTR Non-Complementary Actively Clamped Flyback 1-Channel 6-Pin, DFN
- STMicroelectronics EVLSRK1004D 4 V 36V
- STMicroelectronics EVLSRK1004B 4 V 36V
- STMicroelectronics EVLSRK1004A 4 V 36V
