STMicroelectronics EVLSRK1004A 4 V 36V
- RS Stock No.:
- 287-6258
- Mfr. Part No.:
- EVLSRK1004A
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR331.47
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR331.47 |
*price indicative
- RS Stock No.:
- 287-6258
- Mfr. Part No.:
- EVLSRK1004A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Synchronous Rectifier Controller | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 36V | |
| Standards/Approvals | WEEE Directive 2012/19/EU | |
| Series | SRK1004 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Synchronous Rectifier Controller | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 36V | ||
Standards/Approvals WEEE Directive 2012/19/EU | ||
Series SRK1004 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics demonstration board designed for evaluation of the SRK1004x synchronous rectification controller. The control scheme of this IC is such that the SR MOSFET is switched on as soon as current starts flowing through its body diode and it is then switched off as current approaches zero.
Able to operate in both low-side and high-side configuration
Fast short-circuit detector
Internal gate drive for N-channel MOSFET
