Gedore Vice 150 mm x 200 mm, 17.1 kg
- RS Stock No.:
- 602-879
- Mfr. Part No.:
- 6501290
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,430.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,430.64 |
*price indicative
- RS Stock No.:
- 602-879
- Mfr. Part No.:
- 6501290
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Parallel Bench Vices | |
| Sub Type | Vice | |
| Jaw Width | 150mm | |
| Jaw Opening | 200mm | |
| Weight | 17.1kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Parallel Bench Vices | ||
Sub Type Vice | ||
Jaw Width 150mm | ||
Jaw Opening 200mm | ||
Weight 17.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Gedore Parallel vice is expertly crafted to meet the rigorous demands of both professional and hobbyist metalworking. This sturdy forged design features jaws and an anvil plate that are induction hardened, ensuring longevity and performance under intense conditions. With an adjustable guidance system and a protected vice spindle, it enhances operational safety and efficiency. The vice's usability is bolstered by a considerable clamping reach of 200 mm, making it versatile for various applications. Finished in a striking blue paint, this vice not only performs well but also adds a touch of style to your workspace. Weighing in at 18.474 kg, it's robust yet manageable, catering to all your clamping needs with reliability and precision.
Sturdy forged design ensures durability and strength
Induction hardened jaws and anvil plate provide exceptional wear resistance
Protected vice spindle enhances safety during use
Adjustable guidance facilitates precise clamping and alignment
Clamping reach of 200 mm accommodates a variety of workpieces
Striking blue paint finish offers aesthetic appeal
Ideal for both professional workshops and DIY enthusiasts
Related links
- Gedore Vice 125 mm x 150 mm, 12.4 kg
- BETA Bench Vice x 62 mm 15 mm x 200 mm, 21 kg
- Rittal KX Series Steel Wall Box 150 mm x 200 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 150 mm x 200 mm x 120 mm
- Rittal KX Series Steel Wall Box 150 mm x 200 mm x 80 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case, 75 mm x 150 mm x 200 mm
- Kbins Cardboard Recycle Bin Green, White
- Kbins Cardboard Recycle Bin White, Green
