Gedore Vice 125 mm x 150 mm, 12.4 kg

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,834.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,834.22

*price indicative

RS Stock No.:
602-442
Mfr. Part No.:
6501100
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Parallel Bench Vices

Sub Type

Vice

Jaw Width

125mm

Jaw Opening

150mm

Weight

12.4kg

Length

350mm

Height

220mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Gedore Parallel vice is an essential tool for precision work in workshops and garages. Crafted with a sturdy forged design, this vice combines durability with high functionality, ensuring that both professionals and DIY enthusiasts can operate with confidence. The jaws and anvil plate are induction hardened for exceptional strength, while the protected vice spindle and adjustable guidance provide greater stability and ease of use. With a total width of 150 mm and a usable clamping reach of 150 mm, this vice is Ideal for holding materials securely while you work. Its striking blue finish not only adds a touch of style but also highlights its robust construction, making it a reliable addition to any tool collection.

Induction hardened jaws and anvil plate ensure long lasting strength

Sturdy forged design promotes durability and stability

Protected vice spindle enhances user safety

Adjustable guidance improves precision during use

Painted blue finish offers a stylish and professional appearance

Total width of 150 mm and usable clamping reach of 150 mm for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy