Soler&Palau Black Polyvinyl Chloride Vent Grille
- RS Stock No.:
- 315-606
- Mfr. Part No.:
- 870375 - PER 450 W
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)*
MYR869.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR869.90 |
*price indicative
- RS Stock No.:
- 315-606
- Mfr. Part No.:
- 870375 - PER 450 W
- Manufacturer:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Vent Grille | |
| Material | Polyvinyl Chloride | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 1940 | |
| Duct Size | 800 mm | |
| Series | COMPACT TCBB/TCBT | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Vent Grille | ||
Material Polyvinyl Chloride | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 1940 | ||
Duct Size 800 mm | ||
Series COMPACT TCBB/TCBT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.
Impeller and hub made from injected aluminium
External terminal box fixed on ferrule for easy connection
ATEX approved
Related links
- Soler&Palau Black Polyvinyl Chloride Vent Grille
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 1950 m³/h 500 mA Max IP65 386mm, 170
- Schneider Electric Black ABS Vent Grille
- Schneider Electric Black ABS Vent Grille, 124 mm
- TE Connectivity Black ABS Vent Grille 140 mm, 140mm
- TE Connectivity Black ABS Vent Grille 200 mm, 200mm
- TE Connectivity Black ABS Vent Grille 70 mm, 70mm
- Schneider Electric Black Injected Thermoplastic Vent Grille 336 mm 13 mm
