Bourns, BVRA1206 Varistor 1 A, Clamping 25 V

N

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 3%

View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR35.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180MYR1.776MYR35.52-
200 - 980MYR1.722MYR34.443%
1000 - 1980MYR1.669MYR33.386%
2000 +MYR1.438MYR28.7619%

*price indicative

Packaging Options:
RS Stock No.:
854-229
Mfr. Part No.:
BVRA1206-04PFR
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Clamping Voltage VC

25V

Clamping Current

1A

Mount Type

SMD

Series

BVRA1206

Maximum AC Voltage

4V

Maximum Surge Current

200A

Maximum DC Voltage

5.5V

Length

3.2mm

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61000-4-5

Depth

1.6mm

Height

800μm

Energy Rating

0.3J

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The Bourns Low voltage varistor offers robust surge protection tailored for automotive circuits. Designed to absorb transient energy efficiently, it ensures long-lasting performance and reliability in demanding environments.

Meets IEC 61000-4-5 standard for surge protection

Compact EIA 1206 size facilitates space-saving integration

Offers quick response time of less than 0.5 ns

High transient current capability ensures durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy