Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- RS Stock No.:
- 459-630
- Mfr. Part No.:
- MF200-24F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR52,723.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52,723.83 |
*price indicative
- RS Stock No.:
- 459-630
- Mfr. Part No.:
- MF200-24F
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports Supported | 1 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 60s | |
| Supply Voltage | 24V | |
| Power Rating | 5W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports Supported 1 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 60s | ||
Supply Voltage 24V | ||
Power Rating 5W | ||
Actuator Type Electric | ||
Function Double Acting | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric 24V 226Nm motor operates with a 3-point TOR (On/Off) signal and is designed for VF209 DN200 and VF299 DN250 butterfly valves, ensuring precise control and reliable system performance.
Product destination is butterfly valves
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
