Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- RS Stock No.:
- 446-111
- Mfr. Part No.:
- MP2000-SRD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR22,761.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,761.20 |
*price indicative
- RS Stock No.:
- 446-111
- Mfr. Part No.:
- MP2000-SRD
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports Supported | 1 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 6s | |
| Maximum Closing Time | 6s | |
| Supply Voltage | 220V | |
| Power Rating | 15VA | |
| Actuator Type | Electric | |
| Function | Single Acting | |
| Standards/Approvals | Directive UE RoHS Conforme aux exemptions | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports Supported 1 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 6s | ||
Maximum Closing Time 6s | ||
Supply Voltage 220V | ||
Power Rating 15VA | ||
Actuator Type Electric | ||
Function Single Acting | ||
Standards/Approvals Directive UE RoHS Conforme aux exemptions | ||
- COO (Country of Origin):
- SI
The Schneider Electric 24V multi-signal motor is an electric actuator designed for VP221F DN125 to DN150 valves. It features a lowered stem position when the valve is closed, ensuring precise control and reliable system performance.
Force N 2000 N
Force lbf 450 lbf
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
- Schneider Electric Electro Mechanical 3 Port Valve Actuator - Shaft, 24V ac Supply Voltage
