SMC 6 mm port 0.6L/min Vacuum Regulator

N

This image is representative of the product range

Subtotal (1 unit)*

MYR4,454.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,454.46

*price indicative

RS Stock No.:
846-259
Mfr. Part No.:
IRV20A-LC06
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Regulator

Port Size

6 mm

Connection Thread Standard

Metric

Series

IRV20

Maximum Flow Rate

0.6L/min

Pressure Gauge Port Thread Standard

Metric

Overall Length

103mm

Pressure Gauge Port Size

6 mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Overall Height

53mm

Standards/Approvals

RoHS

Overall Width

65mm

Pressure Setting Range

-100 to -1.3 kPa

COO (Country of Origin):
CZ
The SMC digital vacuum pressure regulator is designed for precise control in Air systems, enhancing efficiency and reliability while enabling easy integration via single-sided connections.

Integrated digital pressure switch for panel mounting enhances user convenience

Weight reduced by 22% compared to prior models, improving efficiency

Robust single sided connections enhance installation flexibility

Standard connections facilitate easy installation and versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy