SMC 6 mm port 140L/min Vacuum Regulator
- RS Stock No.:
- 846-253
- Mfr. Part No.:
- IRV10-C06G
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,968.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,968.73 |
*price indicative
- RS Stock No.:
- 846-253
- Mfr. Part No.:
- IRV10-C06G
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Regulator | |
| Port Size | 6 mm | |
| Connection Thread Standard | Push-in | |
| Series | IRV | |
| Maximum Flow Rate | 140L/min | |
| Pressure Gauge Port Thread Standard | Rc | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 83mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 35mm | |
| Overall Width | 55mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | -10 kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Regulator | ||
Port Size 6 mm | ||
Connection Thread Standard Push-in | ||
Series IRV | ||
Maximum Flow Rate 140L/min | ||
Pressure Gauge Port Thread Standard Rc | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 83mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 35mm | ||
Overall Width 55mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range -10 kPa | ||
- COO (Country of Origin):
- CZ
The SMC vacuum regulator designed for precise control of vacuum pressure, enhancing operational efficiency in various applications. Its integrated digital pressure switch and Compact design ensure effective performance and easy mounting.
Utilises a digital pressure switch for accurate vacuum regulation
Constructed with lightweight materials, offering reduced weight for convenient installation
Supplies a maximum flow of 140 l/min (ANR) for efficient operation
Includes a built-in gauge port for monitoring pressure levels
Supports a temperature range of 5 to 60°C for versatile usage conditions
Related links
- SMC 6 mm port 140L/min Vacuum Regulator
- SMC Metric M8 port 140L/min Vacuum Regulator
- SMC 1/8 in port 140L/min Vacuum Regulator
- SMC 6 mm port 0.6L/min Vacuum Regulator
- SMC 8 mm port 0.6L/min Vacuum Regulator
- SMC 1/4 in port 140 L/min Vacuum Regulator
- SMC Metric M6 port 140 L/min Vacuum Regulator
- SMC Metric M6 port 0.6L/min Vacuum Regulator
