Karcher WD 2 PLUS Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 4m Cable, 220 → 240V, UK Plug
- RS Stock No.:
- 287-5620
- Mfr. Part No.:
- 1.628-002.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
MYR466.86
FREE delivery for orders over RM 500.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR466.86 |
*price indicative
- RS Stock No.:
- 287-5620
- Mfr. Part No.:
- 1.628-002.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Application | Wet/Dry | |
| Supply Voltage | 220 → 240V | |
| Battery Powered | No | |
| Cable Length | 4m | |
| Plug Type | Type G - British 3-pin | |
| Model Number | WD 2 PLUS | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Application Wet/Dry | ||
Supply Voltage 220 → 240V | ||
Battery Powered No | ||
Cable Length 4m | ||
Plug Type Type G - British 3-pin | ||
Model Number WD 2 PLUS | ||
- COO (Country of Origin):
- RO
Related links
- Karcher WD 3 V Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 220 → 240V, UK Plug
- Karcher NT 22/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, UK Plug
- Karcher NT 30/1 Ap L Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, Type C -
- Karcher NT 30/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas UK Plug
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas UK Plug
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas UK Plug
- Karcher NT 27/1 Cylinder Wet and Dry Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, UK Plug
- Bosch GAS 35 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, Type C - Euro Plug
