Bosch GAS 35 Floor Vacuum Cleaner Vacuum Cleaner, 5 m Cable, 220V ac, 240 V ac, Type C - EU

Subtotal (1 unit)*

MYR7,621.57

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,621.57

*price indicative

RS Stock No.:
220-5861
Mfr. Part No.:
06019C3600
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Vacuum Cleaner Type

Floor Vacuum Cleaner

Product Type

Vacuum Cleaner

Supply Voltage

220V ac, 240V ac

Flow Rate

74L/s

Tank Capacity

35L

Dust Classification

H

Bag/Bagless

Bag

Wet/Dry

Dry/Wet

Power

12kW

Cable Length

5m

Vacuum Pressure

254mbar

Plug Type

Type C - EU

Colour

Blue

Model Number

GAS 35

Height

575mm

Depth

515mm

Width

375mm

Standards/Approvals

No

Hazardous Area Certification

No

Hose Length

5m

COO (Country of Origin):
RO
The Bosch GAS 35 H AFC Professional is the powerful wet and dry vacuum cleaner with increased user protection. Its safety filter catches 99.995% of harmful dust.

Certified for dust class H

Automatic filter cleaning for constant work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy