Bosch GAS 35 M Floor Vacuum Cleaner Vacuum Cleaner, 240V ac, UK Plug
- RS Stock No.:
- 183-1645
- Mfr. Part No.:
- 06019C3160
- Manufacturer:
- Bosch
Subtotal (1 unit)*
MYR5,600.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,600.48 |
*price indicative
- RS Stock No.:
- 183-1645
- Mfr. Part No.:
- 06019C3160
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Supply Voltage | 240V ac | |
| Dust Classification | M | |
| Bag/Bagless | Bag | |
| Wet/Dry | Wet & Dry | |
| Power Rating | 1.38kW | |
| Plug Type | Type G - British 3-pin | |
| Model Number | GAS 35 M | |
| Depth | 450mm | |
| Width | 515mm | |
| Height | 575mm | |
| Hose Length | 5m | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Supply Voltage 240V ac | ||
Dust Classification M | ||
Bag/Bagless Bag | ||
Wet/Dry Wet & Dry | ||
Power Rating 1.38kW | ||
Plug Type Type G - British 3-pin | ||
Model Number GAS 35 M | ||
Depth 450mm | ||
Width 515mm | ||
Height 575mm | ||
Hose Length 5m | ||
- COO (Country of Origin):
- IT
Static-dissipating equipment (including non-marking hose) prevents static charging
Tool socket for connecting power tools with automatic on/off switching including delayed action shutdown for additional convenience
Integrated holders for a wide range of accessories. as well as cable and hose. directly on the dust extractor
Sturdy chassis for comfortable transportation with non-marking wheels
Flow sensor with audible signal when the flow rate drops below the minimum airflow. ensuring a high level of user protection
Continuously variable suction power adjustment on the dust extractor and power tool adapter
Automatic shutdown when max. fluid level is reached
Tool socket for connecting power tools with automatic on/off switching including delayed action shutdown for additional convenience
Integrated holders for a wide range of accessories. as well as cable and hose. directly on the dust extractor
Sturdy chassis for comfortable transportation with non-marking wheels
Flow sensor with audible signal when the flow rate drops below the minimum airflow. ensuring a high level of user protection
Continuously variable suction power adjustment on the dust extractor and power tool adapter
Automatic shutdown when max. fluid level is reached
Related links
- Bosch GAS 35 H AFC Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas UK Plug
- Bosch GAS 35 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, Type C - Euro Plug
- Karcher T 7/1 Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming UK Plug
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas UK Plug
- Karcher NT 30/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas UK Plug
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas UK Plug
- Bosch GAS 18V-10 L Floor Vacuum Cleaner Vacuum Cleaner for Dust Extraction UK Plug
- Karcher NT 22/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, UK Plug
