Karcher 14285680 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning, 6.5m Cable, 220 → 240V
- RS Stock No.:
- 425-391
- Mfr. Part No.:
- 14285680
- Manufacturer:
- Karcher
Subtotal (1 unit)**
MYR1,287.34
Temporarily out of stock - back order for despatch 29/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,287.34 |
**price indicative
- RS Stock No.:
- 425-391
- Mfr. Part No.:
- 14285680
- Manufacturer:
- Karcher
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Karcher | |
Vacuum Cleaner Type | Floor Vacuum Cleaner | |
Application | Cleaning | |
Supply Voltage | 220 → 240V | |
Battery Powered | No | |
Cable Length | 6.5m | |
Model Number | 14285680 | |
Select all | ||
---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Application Cleaning | ||
Supply Voltage 220 → 240V | ||
Battery Powered No | ||
Cable Length 6.5m | ||
Model Number 14285680 | ||
Related links
- Karcher 13553050 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning 220 → 240V
- Karcher 16672990 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning 220 → 240V
- Karcher 11482010 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning 220 → 240V
- Karcher 16283610 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning 220 → 240V
- Karcher 14281000 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning 220 → 240V
- Karcher 16672890 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning 220 → 240V
- Karcher WD 2 PLUS Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 220 → 240V, UK Plug
- Karcher NT 22/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, UK Plug