Karcher 11482010 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning, 7.5m Cable, 220 → 240V
- RS Stock No.:
- 425-388
- Mfr. Part No.:
- 11482010
- Manufacturer:
- Karcher
Subtotal (1 unit)**
MYR3,318.83
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR3,318.83 |
**price indicative
- RS Stock No.:
- 425-388
- Mfr. Part No.:
- 11482010
- Manufacturer:
- Karcher
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Karcher | |
Vacuum Cleaner Type | Floor Vacuum Cleaner | |
Application | Cleaning | |
Supply Voltage | 220 → 240V | |
Battery Powered | No | |
Cable Length | 7.5m | |
Model Number | 11482010 | |
Select all | ||
---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Application Cleaning | ||
Supply Voltage 220 → 240V | ||
Battery Powered No | ||
Cable Length 7.5m | ||
Model Number 11482010 | ||
Related links
- Karcher 14281000 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning 220 → 240V
- Karcher NT 30/1 Ap L Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, Type C -
- Karcher 13553050 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning 220 → 240V
- Karcher 16672990 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning 220 → 240V
- Karcher 14285680 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning 220 → 240V
- Karcher 16672890 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning 220 → 240V
- Karcher 16283610 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning 220 → 240V
- Karcher NT 27/1 Cylinder Wet and Dry Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, UK Plug