Hama USB C to DisplayPort Adapter, USB C, 2 Supported Display(s) - 4096 x 2160 @ 60Hz

Subtotal (1 unit)*

MYR188.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR188.92

*price indicative

RS Stock No.:
325-230
Mfr. Part No.:
00200314
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Maximum Resolution

4096 x 2160

Number of Displays Supported

2

Video Connection Type

DisplayPort

USB Connection Type

USB C

Refresh Rate

60Hz

USB Standard

USB C

COO (Country of Origin):
CN
The Hama USB Monitor Adapter allows you to easily connect a PC, notebook, M0acBook, or tablet with a USB C port to a monitor, TV, or projector, transmitting digital audio and video signals. It supports ultra HD resolution up to 4096x2160 pixels, delivering crystal clear, high quality visuals. The slimline plug design makes it an ideal choice for mobile and flat devices, or in situations where space is limited.

Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality

Related links