Hama to VGA, HDMI Adapter USB Type C 2 Supported Display(s) - 4096 x 2160 pixel
- RS Stock No.:
- 325-229
- Mfr. Part No.:
- 00200313
- Manufacturer:
- Hama
Subtotal (1 unit)*
MYR293.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR293.02 |
*price indicative
- RS Stock No.:
- 325-229
- Mfr. Part No.:
- 00200313
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Adapter | |
| Standards/Approvals | RoHS | |
| USB Specification | USB Type C | |
| Supported Number of Displays | 2 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Video Connection Type | VGA, HDMI | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Adapter | ||
Standards/Approvals RoHS | ||
USB Specification USB Type C | ||
Supported Number of Displays 2 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Video Connection Type VGA, HDMI | ||
- COO (Country of Origin):
- CN
The Hama USB Monitor Adapter designed for connecting a PC, notebook, MacBook or tablet with USB C to a monitor, TV or projector in order to transmit digital audio or video data and signals. Its high quality materials and workmanship guarantee excellent transmission quality.
Slimline plug is especially ideal for mobile and flat devices or when space is limited
Flexible materials guarantee optimum kink protection and prevent cable breakage
Related links
- Hama to HDMI Adapter USB Type C 2 Supported Display(s) - 4096 x 2160 pixel
- Hama to DisplayPort Adapter USB Type C 2 Supported Display(s) - 4096 x 2160 pixel
- Hama to HDMI, DVI Adapter 2 Supported Display(s) - 4096 x 2160 pixel
- Hama to DisplayPort VGA Adapter 3 Supported Display(s) - 4096 x 2160 pixel
- RS PRO to HDMI Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel
- StarTech.com to HDMI Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel
- Aten to HDMI Adapter USB 3.2 1 Supported Display(s) - 4096 x 2160 pixel
- RS PRO to DisplayPort Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel
