Kingston DataTraveler microDuo 3C 256 GB USB 3.2 USB Flash Drive

Subtotal (1 unit)*

MYR716.70

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR716.70

*price indicative

RS Stock No.:
266-1676
Distrelec Article No.:
303-13-491
Mfr. Part No.:
DTDUO3CG3/256GB
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Memory Size

256GB

Product Type

USB Flash Drive

Industrial Grade

No

USB Specification

USB 3.2

Self-Destruct

No

Encryption Level

No-Encryption

NAND Type

3D TLC

Standards/Approvals

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

The Kingston DataTraveler microDuo 3C USB flash drive, the eye-catching form factor offers convenient plug and play connectivity. Whether you’re on-the-go OTG4 for work, travel or just out capturing the moments, the DT microDuo 3C is the perfect compact companion to backup, store more, and take everywhere you go.

Dual connectors accommodate USB type-C and type-A ports

High capacity storage up to 256 GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy