Kingston DataTraveler 80 M 256 GB USB 3.2 USB Flash Drive

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
266-1673
Distrelec Article No.:
303-76-593
Mfr. Part No.:
DT80M/256GB
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

USB Flash Drive

Memory Size

256GB

Industrial Grade

No

USB Specification

USB 3.2

Self-Destruct

No

NAND Type

3D TLC

Encryption Level

No-Encryption

Standards/Approvals

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

The Kingston DataTraveler 80 M USB-C flash drive is a high-performance flash drive designed to work with USB Type-C laptops, desktops, smartphones and tablets without the need for an adapter. The compact, moving cap design features a key ring loop, making it ideal for on-the-go storage.

Convenient moving cap design

Designed for use with USB type-C devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy