KIOXIA X 64 GB USB 3.0 USB Stick
- RS Stock No.:
- 203-4763
- Mfr. Part No.:
- LU301W064GG4
- Manufacturer:
- KIOXIA
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 203-4763
- Mfr. Part No.:
- LU301W064GG4
- Manufacturer:
- KIOXIA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Product Type | USB Stick | |
| Memory Size | 64GB | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.0 | |
| Self-Destruct | No | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Product Type USB Stick | ||
Memory Size 64GB | ||
Industrial Grade Yes | ||
USB Specification USB 3.0 | ||
Self-Destruct No | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
The KIOXIA Trans Memory 301 USB flash drive having 64GB storage capacity. It has FAT32 as pre format type and ambient operating temperature range 0 to 50°C.
Blister type package
White in colour
RoHS Compliance
Related links
- KIOXIA X 64 GB USB 2.0 USB Stick
- KIOXIA X 32 GB USB 3.0 USB Stick
- Lexar Fingerprint F35 64 GB USB 3.0 USB Stick
- Transcend JetFlash 750 64 GB USB 3.0 USB Stick
- InnoDisk iCF4000 64 GB USB 3.0 USB Stick
- Sandisk Ultra USB 3.0 Flash Drive 64 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go V3 64 GB USB 3.0 USB Stick
- Sandisk SDCZ73-064G-G46 64 GB USB 3.0 USB Stick
