Sandisk Ultra USB 3.0 Flash Drive 64 GB USB 3.0 USB Stick
- RS Stock No.:
- 174-7362
- Distrelec Article No.:
- 110-74-961
- Mfr. Part No.:
- SDCZ48-064G-U46
- Manufacturer:
- Sandisk
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-7362
- Distrelec Article No.:
- 110-74-961
- Mfr. Part No.:
- SDCZ48-064G-U46
- Manufacturer:
- Sandisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sandisk | |
| Product Type | USB Stick | |
| Memory Size | 64GB | |
| USB Specification | USB 3.0 | |
| Encryption Level | AES-128 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +45°C | |
| Select all | ||
|---|---|---|
Brand Sandisk | ||
Product Type USB Stick | ||
Memory Size 64GB | ||
USB Specification USB 3.0 | ||
Encryption Level AES-128 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +45°C | ||
The SanDisk Ultra USB 3.0 Flash Drive combines faster data speeds and generous capacity in a compact, stylish package. Spend less time waiting and transfer files to the drive up to ten times faster than with a standard USB 2.0 drive.2 With storage capacities up to 256GB3, the drive can accommodate your bulkiest media files and documents.
Move Files Quickly with Faster Transfer Speeds
High-Capacity Drive Accommodates Large Files
Stylish, Portable Design
SanDisk SecureAccess Software Keeps Files Private:
Warranty: five-year limited warranty
Related links
- Sandisk Ultra USB 3.0 Flash Drive 32 GB USB 3.0 USB Stick
- Sandisk SanDisk Ultra Flair USB 3.0 Flash Drive 16 GB USB 3.0 USB Stick
- Sandisk SanDisk Ultra Flair USB 3.0 Flash Drive 128 GB USB 3.0 USB Stick
- Sandisk SanDisk Ultra Flair USB 3.0 Flash Drive 32 GB USB 3.0 USB Stick
- Sandisk SDCZ73-064G-G46 64 GB USB 3.0 USB Stick
- Sandisk Ultra Dual Drive m3.0 32 GB USB 3.0, USB 2.0 USB Stick
- InnoDisk iCF4000 64 GB USB 3.0 USB Stick
- Lexar Fingerprint F35 64 GB USB 3.0 USB Stick
