Transcend JF880S 32 GB USB 3.1 USB Stick

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
187-1762
Distrelec Article No.:
302-49-225
Mfr. Part No.:
TS32GJF880S
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

32GB

Product Type

USB Stick

Industrial Grade

No

USB Specification

USB 3.1

Self-Destruct

No

NAND Type

MLC

Encryption Level

AES-256

Standards/Approvals

EN, RoHS

COO (Country of Origin):
TW
Transfer files to and from your mobile device with ease while on the go. Transcend's JetFlash 880 USB 3.1 (Gen 1) OTG Flash Drive is designed to transform the way you carry and exchange personal digital media. The full-size USB 3.1 (Gen 1) interface offers even faster transfer speeds to boost efficiency.Plus, with the free-to-download Transcend Elite App, you can explore files on the JetFlash 880 and quickly backup everything stored on your smartphone or tablet.

Dual connector design to transfer between micro USB and USB 3.1 Gen 1 interfaces

Compact, one-piece COB (Chip On Board) manufacturing

Quality metallic texture

Up to 64GB storage capacity

Transcend Elite & RecoveRx software for easy data management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy