Transcend JF700 32 GB USB 3.1 USB Stick
- RS Stock No.:
- 187-1708
- Distrelec Article No.:
- 302-26-603
- Mfr. Part No.:
- TS32GJF700
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR162.83
FREE delivery for orders over RM 150.00
Limited stock
- 72 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR162.83 |
*price indicative
- RS Stock No.:
- 187-1708
- Distrelec Article No.:
- 302-26-603
- Mfr. Part No.:
- TS32GJF700
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 32GB | |
| Product Type | USB Stick | |
| USB Specification | USB 3.1 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | MLC | |
| Standards/Approvals | CE, BSMI, EAC, FCC, KC. RCM, UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 32GB | ||
Product Type USB Stick | ||
USB Specification USB 3.1 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type MLC | ||
Standards/Approvals CE, BSMI, EAC, FCC, KC. RCM, UKCA | ||
- COO (Country of Origin):
- TW
Transcend USB Stick, 32GB Memory Size, USB 3.1 Specification - TS32GJF700
This USB stick provides portable solid-state storage for transferring and storing data across USB-compatible systems. It uses a modern USB 3.1 Interface to deliver Faster host connectivity and is based on MLC NAND technology for improved write endurance compared with single-level alternatives. The device is offered in a 32GB capacity and meets multiple international regulatory approvals for use in professional and industrial-adjacent environments.
Features and Benefits:
• USB 3.1 Interface for higher throughput and reduced transfer time
• MLC NAND for greater write cycle endurance during frequent updates
• Multiple safety approvals to support cross-region deployment
• Portable form factor for easy carriage between workstations
• MLC NAND for greater write cycle endurance during frequent updates
• Multiple safety approvals to support cross-region deployment
• Portable form factor for easy carriage between workstations
Applications
• Suitable for firmware distribution in automation systems
• Ideal for transferring CAD files on-site in mechanical workshops
• Used for logging configuration files in electrical testing rigs
• Can be used for sharing software builds in electronics laboratories
• Ideal for transferring CAD files on-site in mechanical workshops
• Used for logging configuration files in electrical testing rigs
• Can be used for sharing software builds in electronics laboratories
Which connector standard does it use for fast data transfers?
It employs the USB 3.1 specification, enabling higher data rates when paired with compatible hosts.
What NAND flash type is implemented and why does that matter?
It uses MLC NAND, which typically provides more write endurance than single-level alternatives, benefiting frequent rewrite scenarios.
What capacity options are available for immediate use?
The device is supplied with 32GB of usable storage suitable for medium-sized project files and datasets.
Related links
- Transcend JF700 64 GB USB 3.1 USB Stick
- Transcend JF700 16 GB USB 3.1 USB Stick
- Transcend JF700 128 GB USB 3.1 USB Stick
- Transcend JetFlash 720 32 GB USB 3.1 USB Stick
- Transcend JF730 32 GB USB 3.1 USB Stick
- Transcend JF710S 32 GB USB 3.1 USB Stick
- Transcend JF880S 32 GB USB 3.1 USB Stick
- Transcend JF790 32 GB USB 3.1 USB Stick
