MaxLinear XR21B1424IV64TR-F, USB Interface 12 Mbps, 5.25V, UART, 3 V, 64-Pin LQFP-64
- RS Stock No.:
- 888-603
- Mfr. Part No.:
- XR21B1424IV64TR-F
- Manufacturer:
- MaxLinear
N
Get a bulk buy discount
Add 5 more to save MYR12.85
View bulk pricing optionsSubtotal (1 unit)*
MYR85.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR85.11 | - |
| 5 + | MYR82.54 | MYR12.85 |
*price indicative
- RS Stock No.:
- 888-603
- Mfr. Part No.:
- XR21B1424IV64TR-F
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | USB Interface | |
| Maximum Data Rate | 12Mbps | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Interface | |
| Power Supply Type | Dual | |
| ESD Protection | No | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.25V | |
| Mount Type | PCB | |
| Package Type | LQFP-64 | |
| Pin Count | 64 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | UART | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.6mm | |
| Length | 10mm | |
| Width | 10mm | |
| Series | XR21B1424 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type USB Interface | ||
Maximum Data Rate 12Mbps | ||
USB Specification USB 2.0 | ||
Sub Type USB Interface | ||
Power Supply Type Dual | ||
ESD Protection No | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.25V | ||
Mount Type PCB | ||
Package Type LQFP-64 | ||
Pin Count 64 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols UART | ||
Maximum Operating Temperature 85°C | ||
Height 1.6mm | ||
Length 10mm | ||
Width 10mm | ||
Series XR21B1424 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MaxLinear Enhanced 4-Ch Full-Speed USB UART is an Advanced USB UART bridge designed to provide a seamless Interface between USB and UART communications, optimising data transfer rates for various applications.
±15kV ESD protection on USB data lines ensures robustness
Compliant with USB 2.0 Full-Speed (12Mbps) specifications for reliable data transfer
Built-in fractional baud rate generator supports diverse baud rates
512-byte TX and RX FIFOs help prevent buffer overflow errors
Related links
- MaxLinear XR22800IL32-F 5.25V 4.4 V, 32-Pin QFN-32
- MaxLinear XR21V1414IM48-F 3.63V USB 2.0 48-Pin TQFP-48
- MaxLinear XR21V1410IL16TR-F 3.63V USB 2.0 16-Pin QFN-16
- Silicon Labs CP2105-F01-GM 1-Channel 12 Mbps USB to UART 24-Pin QFN
- FTDI Chip FT4232HL-REEL 1.98V SPI UART 64-Pin LQFP
- FTDI Chip FT4232HQ-TRAY 1-Channel 12 Mbps UART I2C 3.3 V, 64-Pin QFN
- FTDI Chip FT2232HQ-TRAY 1-Channel 12 Mbps SPI USB 3.3 V, 64-Pin QFN
- FTDI Chip 1-Channel 12 Mbps UART I2C 3.3 V, 64-Pin QFN
