MaxLinear XR21V1414IM48-F, USB Interface 12 Mbps, 3.63V, UART, USB 2.0, 2.97 V, 48-Pin TQFP-48
- RS Stock No.:
- 888-541
- Mfr. Part No.:
- XR21V1414IM48-F
- Manufacturer:
- MaxLinear
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR71.27
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR71.27 | - |
| 5 + | MYR69.14 | 2% |
*price indicative
- RS Stock No.:
- 888-541
- Mfr. Part No.:
- XR21V1414IM48-F
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | USB Interface | |
| Maximum Data Rate | 12Mbps | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Interface | |
| Power Supply Type | Single | |
| ESD Protection | No | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | PCB | |
| Package Type | TQFP-48 | |
| Pin Count | 48 | |
| Supported Protocols | UART, USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Series | XR21V1414 | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type USB Interface | ||
Maximum Data Rate 12Mbps | ||
USB Specification USB 2.0 | ||
Sub Type USB Interface | ||
Power Supply Type Single | ||
ESD Protection No | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Mount Type PCB | ||
Package Type TQFP-48 | ||
Pin Count 48 | ||
Supported Protocols UART, USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Series XR21V1414 | ||
Height 1.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MaxLinear Versatile 4-channel USB Universal Asynchronous Receiver and Transmitter designed for high-speed data communication. It seamlessly integrates into various systems requiring efficient UART functionality.
USB 2.0 compliant, supporting full-speed data transfers at 12 Mbps
Internal 48 MHz clock eliminates the need for external components
128-byte TX FIFO and 384-byte RX FIFO optimise data throughput
Offers both hardware and software flow control options
5V tolerant inputs ensure compatibility with a range of power levels
Available in a Compact 48-pin TQFP package for space-saving designs
Related links
- MaxLinear XR21V1410IL16TR-F 3.63V USB 2.0 16-Pin QFN-16
- MaxLinear XR21B1424IV64TR-F 5.25V 3 V, 64-Pin LQFP-64
- Infineon CYUSB2317BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Infineon CYUSB2316BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Infineon CYUSB2315BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Infineon CYUSB2318BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- FTDI Chip FT232HQ-TRAY 1-Channel 12 Mbps USB UART 1.8 V, 48-Pin QFN
- FTDI Chip 1-Channel 12 Mbps USB UART 1.8 V, 48-Pin QFN
