Seeit CH340N-X5, USB Interface 2 Mbps, 5V, USB, 3.3 V, 8-Pin SOP-8

N
Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR54.23

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR54.23-
10 - 49MYR52.583%
50 - 99MYR51.005%
100 +MYR43.9318%

*price indicative

RS Stock No.:
870-230
Mfr. Part No.:
CH340N-X5
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Maximum Data Rate

2Mbps

Product Type

USB Interface

USB Specification

USB 2.0

Sub Type

USB Interface

Power Supply Type

USB

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Mount Type

Surface Mount

Package Type

SOP-8

Pin Count

8

Supported Protocols

USB

Series

CH340

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Seeit high-performance USB to serial Interface converter engineered to Streamline your data adaptation workflows. It establishes reliable communication bridges between host systems and hardware setups by emulating standard serial protocol environments with exceptional precision.

Features an internal clock oscillator eliminating external crystal components

Features dynamic voltage configurations supporting 3V to 5V power levels

Features a space-efficient SOP8 package Ideal for Compact microcontrollers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy