Seeit CH32V003J4M6-X5, 32 bit 32 bit Core, CH32V003 Microcontroller, 48 MHz, 16kB FLASH, 8-Pin SOP-8
- RS Stock No.:
- 870-227
- Mfr. Part No.:
- CH32V003J4M6-X5
- Manufacturer:
- Seeit
N
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR48.75
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR48.75 | - |
| 10 - 49 | MYR47.27 | 3% |
| 50 - 99 | MYR45.85 | 5% |
| 100 + | MYR39.49 | 18% |
*price indicative
- RS Stock No.:
- 870-227
- Mfr. Part No.:
- CH32V003J4M6-X5
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Series | CH32V003 | |
| Product Type | Microcontroller | |
| Package Type | SOP-8 | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Device Core | 32 bit Core | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 6 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.55mm | |
| Length | 5mm | |
| Width | 3.9mm | |
| Minimum Supply Voltage | 3.3V | |
| Instruction Set Architecture | RISC Architecture | |
| Automotive Standard | No | |
| ADCs | 10-bit ADC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Series CH32V003 | ||
Product Type Microcontroller | ||
Package Type SOP-8 | ||
Mount Type PCB | ||
Pin Count 8 | ||
Device Core 32 bit Core | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Interface Type I2C | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 6 | ||
Maximum Operating Temperature 85°C | ||
Height 1.55mm | ||
Length 5mm | ||
Width 3.9mm | ||
Minimum Supply Voltage 3.3V | ||
Instruction Set Architecture RISC Architecture | ||
Automotive Standard No | ||
ADCs 10-bit ADC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The Seeit microcontroller offers efficient processing for a variety of electronic applications. Its Compact design and robust performance make it an Ideal choice for developers seeking reliability in embedded systems.
Low power consumption enhances battery life for portable devices
Integrated peripherals simplify the design process and reduce component count
Versatile I/O configurations allow for flexible project adaptation
High processing speed ensures quick execution of tasks
Robust memory capacity supports complex applications
Related links
- Seeit CH32V003A4M6-X5 CH32V003 Microcontroller 16kB FLASH, 16-Pin SOP-16
- Seeit CH32V003F4P6-X5 CH32V003 Microcontroller 16kB FLASH, 20-Pin TSSOP-20
- STMicroelectronics STM32C011J4M6 ARM Cortex M0+ Microcontroller 16kB FLASH, 8-Pin
- STMicroelectronics STM32C011J6M6 ARM Cortex M0+ Microcontroller 16kB FLASH, 8-Pin
- Infineon CY8C4014SXI-420T CY8C4000 Microcontroller 16kB FLASH, 8-Pin SOIC
- STMicroelectronics STM32F030F4P6 STM32F0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- Infineon CY8C4014SXI-420 PSOC™ 4000 Microcontroller 16kB FLASH, 8-Pin SOIC
- NXP LPC11C22FBD48/301 LPC11C Microcontroller 16kB FLASH, 48-Pin LQFP
