Seeit CH32V003A4M6-X5, 32 bit 32 bit Core, CH32V003 Microcontroller, 48 MHz, 16kB FLASH, 16-Pin SOP-16
- RS Stock No.:
- 870-228
- Mfr. Part No.:
- CH32V003A4M6-X5
- Manufacturer:
- Seeit
N
Get a bulk buy discount
Add 10 more to save MYR14.80
View bulk pricing optionsSubtotal (1 unit)*
MYR48.75
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR48.75 | - |
| 10 - 49 | MYR47.27 | MYR14.80 |
| 50 - 99 | MYR45.85 | MYR145.00 |
| 100 + | MYR39.49 | MYR926.00 |
*price indicative
- RS Stock No.:
- 870-228
- Mfr. Part No.:
- CH32V003A4M6-X5
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Series | CH32V003 | |
| Product Type | Microcontroller | |
| Package Type | SOP-16 | |
| Mount Type | PCB | |
| Pin Count | 16 | |
| Device Core | 32 bit Core | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5V | |
| Number of Programmable I/Os | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1.55mm | |
| Width | 6mm | |
| Minimum Supply Voltage | 3.3V | |
| ADCs | 10-bit ADC | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC Architecture | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Series CH32V003 | ||
Product Type Microcontroller | ||
Package Type SOP-16 | ||
Mount Type PCB | ||
Pin Count 16 | ||
Device Core 32 bit Core | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5V | ||
Number of Programmable I/Os 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1.55mm | ||
Width 6mm | ||
Minimum Supply Voltage 3.3V | ||
ADCs 10-bit ADC | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC Architecture | ||
- COO (Country of Origin):
- CN
The Seeit microcontroller delivers high performance with low power consumption, designed for various embedded system applications. It ensures seamless operation, enabling a range of functionalities for efficient management of tasks.
Integrated 32-bit RISC architecture enhances processing efficiency
Low power consumption prolongs battery life without sacrificing performance
Flexible pin configuration supports diverse application requirements
Multiple communication interfaces enable versatile connectivity options
Related links
- Seeit CH32V003J4M6-X5 CH32V003 Microcontroller 16kB FLASH, 8-Pin SOP-8
- Seeit CH32V003F4P6-X5 CH32V003 Microcontroller 16kB FLASH, 20-Pin TSSOP-20
- Seeit CH340C-X5 5V 3.3 V, 16-Pin SOP-16
- Seeit CH340G-X5 5V 3.3 V, 16-Pin SOP-16
- Infineon XMC4800E196K2048AAXQMA1 XMC1000 Microcontroller 16kB FLASH, 16-Pin TSSOP
- Infineon CY8C4014LQI-421 PSOC™ 4000 Microcontroller 16kB FLASH, 16-Pin QFN
- Infineon CY8C4014SXI-421 PSOC™ 4000 Microcontroller 16kB FLASH, 16-Pin SOIC
- Infineon CY8C4014PVI-422 CY8C4014PVI Microcontroller 16kB FLASH, 28-Pin SSOP
